375 Ohms ±10% Bleeder, Braking Specialized Resistor Wirewound Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPBA005A375R050E

DigiKey Part Number
1712-HPBA005A375R050E-ND
Manufacturer
Manufacturer Product Number
HPBA005A375R050E
Description
HPBA 0.5HP 375R 100%/230V 50%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
375 Ohms ±10% Bleeder, Braking Specialized Resistor Wirewound Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Braking
Applications
-
Composition
Wirewound
Resistance
375 Ohms
Tolerance
±10%
Power (Watts)
-
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱21,436.81000₱21,436.81
Manufacturers Standard Package