
HPBA005C1K5050E | |
|---|---|
DigiKey Part Number | 1712-HPBA005C1K5050E-ND |
Manufacturer | |
Manufacturer Product Number | HPBA005C1K5050E |
Description | HPBA 0.5HP 1K5 100%/460V 50% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±10% Bleeder, Braking Specialized Resistor Wirewound Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Braking | |
Applications | - | |
Composition | Wirewound | |
Resistance | 1.5 kOhms | |
Tolerance | ±10% | |
Power (Watts) | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,462.42000 | ₱21,462.42 |

