



HSA25680RJ | |
|---|---|
DigiKey Part Number | A131867-ND |
Manufacturer | |
Manufacturer Product Number | HSA25680RJ |
Description | RES CHAS MNT 680 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25680RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱357.30000 | ₱357.30 |
| 10 | ₱243.61900 | ₱2,436.19 |
| 25 | ₱212.78400 | ₱5,319.60 |
| 50 | ₱193.48980 | ₱9,674.49 |
| 100 | ₱177.08380 | ₱17,708.38 |
| 300 | ₱155.98330 | ₱46,794.99 |
| 500 | ₱147.88408 | ₱73,942.04 |
| 1,000 | ₱138.34061 | ₱138,340.61 |

