



HSA503R9J | |
|---|---|
DigiKey Part Number | A131329-ND |
Manufacturer | |
Manufacturer Product Number | HSA503R9J |
Description | RES CHAS MNT 3.9 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA503R9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱472.23000 | ₱472.23 |
| 10 | ₱324.42800 | ₱3,244.28 |
| 25 | ₱284.43480 | ₱7,110.87 |
| 50 | ₱259.38780 | ₱12,969.39 |
| 100 | ₱238.11070 | ₱23,811.07 |
| 300 | ₱210.73753 | ₱63,221.26 |
| 500 | ₱200.22972 | ₱100,114.86 |
| 1,000 | ₱187.85286 | ₱187,852.86 |

