
LR0204F1M0 | |
|---|---|
DigiKey Part Number | 1712-LR0204F1M0CT-ND - Cut Tape (CT) 1712-LR0204F1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F1M0 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.42920 | ₱71.46 |
| 100 | ₱1.35180 | ₱135.18 |
| 250 | ₱1.25056 | ₱312.64 |
| 500 | ₱1.18148 | ₱590.74 |
| 1,000 | ₱1.11835 | ₱1,118.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.05686 | ₱4,227.44 |
| 8,000 | ₱1.00647 | ₱8,051.76 |
| 12,000 | ₱0.97950 | ₱11,754.00 |
| 20,000 | ₱0.94801 | ₱18,960.20 |
| 28,000 | ₱0.92872 | ₱26,004.16 |
| 40,000 | ₱0.90951 | ₱36,380.40 |

