Image for LR0204F750R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F750R

DigiKey Part Number
1712-LR0204F750RCT-ND - Cut Tape (CT)
1712-LR0204F750RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F750R
Description
RES 750 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
25₱1.59600₱39.90
50₱1.50060₱75.03
100₱1.41730₱141.73
250₱1.31248₱328.12
500₱1.24102₱620.51
1,000₱1.17433₱1,174.33
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱1.05686₱4,227.44
8,000₱1.00647₱8,051.76
12,000₱0.97950₱11,754.00
20,000₱0.94801₱18,960.20
28,000₱0.92872₱26,004.16
40,000₱0.90951₱36,380.40
Manufacturers Standard Package