39 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F39K

DigiKey Part Number
1712-LR1F39KCT-ND - Cut Tape (CT)
1712-LR1F39KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F39K
Description
RES 39K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,854
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.73880₱43.47
50₱1.64360₱82.18
100₱1.55430₱155.43
250₱1.44112₱360.28
500₱1.36250₱681.25
1,000₱1.28926₱1,289.26
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱1.24296₱4,971.84
8,000₱1.18423₱9,473.84
12,000₱1.15284₱13,834.08
20,000₱1.11624₱22,324.80
28,000₱1.09383₱30,627.24
40,000₱1.07631₱43,052.40
Manufacturers Standard Package