750 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F750R

DigiKey Part Number
1712-LR1F750RCT-ND - Cut Tape (CT)
1712-LR1F750RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F750R
Description
RES 750 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,649
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.83400₱45.85
50₱1.72700₱86.35
100₱1.63170₱163.17
250₱1.51496₱378.74
500₱1.43040₱715.20
1,000₱1.35417₱1,354.17
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱1.21959₱4,878.36
8,000₱1.16212₱9,296.96
12,000₱1.13130₱13,575.60
20,000₱1.09536₱21,907.20
28,000₱1.07339₱30,054.92
40,000₱1.05147₱42,058.80
Manufacturers Standard Package