6.1mH Pulse Transformer Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGBBT-00290-P

DigiKey Part Number
A129403-ND
Manufacturer
Manufacturer Product Number
MGBBT-00290-P
Description
XFMR PROP EP13 TH, ROHS C1306
Customer Reference
Detailed Description
6.1mH Pulse Transformer Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
-
Packaging
Bulk
Part Status
Obsolete
Transformer Type
-
Inductance
6.1mH
ET (Volt-Time)
-
Mounting Type
Through Hole
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,600In Stock
Ships from WEC