
RA73F1J97R6BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J97R6BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J97R6BTDCT-ND - Cut Tape (CT) 1712-RA73F1J97R6BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J97R6BTD |
Description | RA73F 1J 97R6 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱45.73400 | ₱457.34 |
| 25 | ₱42.39960 | ₱1,059.99 |
| 50 | ₱40.07720 | ₱2,003.86 |
| 100 | ₱37.93930 | ₱3,793.93 |
| 250 | ₱35.40368 | ₱8,850.92 |
| 500 | ₱33.69816 | ₱16,849.08 |
| 1,000 | ₱32.16951 | ₱32,169.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱29.24905 | ₱146,245.25 |

