


RLP73K1ER56JTD | |
|---|---|
DigiKey Part Number | A109744TR-ND - Tape & Reel (TR) A109744CT-ND - Cut Tape (CT) A109744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER56JTD |
Description | RES 0.56 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.34900 | ₱93.49 |
| 25 | ₱7.88440 | ₱197.11 |
| 50 | ₱6.96740 | ₱348.37 |
| 100 | ₱6.18130 | ₱618.13 |
| 250 | ₱5.32140 | ₱1,330.35 |
| 500 | ₱4.78186 | ₱2,390.93 |
| 1,000 | ₱4.32214 | ₱4,322.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.50345 | ₱17,517.25 |

