100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR10FTDF

DigiKey Part Number
A109645TR-ND - Tape & Reel (TR)
A109645CT-ND - Cut Tape (CT)
A109645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR10FTDF
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR10FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,389
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱22.68900₱226.89
25₱19.27040₱481.76
50₱17.13840₱856.92
100₱15.32220₱1,532.22
250₱13.32968₱3,332.42
500₱12.08150₱6,040.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱11.02211₱11,022.11
2,000₱10.12112₱20,242.24
3,000₱9.65841₱28,975.23
5,000₱9.13485₱45,674.25
7,000₱8.82276₱61,759.32
10,000₱8.51785₱85,178.50
12,000₱8.37169₱100,460.28
24,000₱7.86973₱188,873.52
25,000₱7.84266₱196,066.50
Manufacturers Standard Package