
RLP73K2BR56JTD | |
|---|---|
DigiKey Part Number | A109860TR-ND - Tape & Reel (TR) A109860CT-ND - Cut Tape (CT) A109860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR56JTD |
Description | RES 0.56 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.81300 | ₱88.13 |
| 25 | ₱7.40800 | ₱185.20 |
| 50 | ₱6.53860 | ₱326.93 |
| 100 | ₱5.80020 | ₱580.02 |
| 250 | ₱4.98792 | ₱1,246.98 |
| 500 | ₱4.47816 | ₱2,239.08 |
| 1,000 | ₱4.04523 | ₱4,045.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.27418 | ₱16,370.90 |
| 10,000 | ₱3.02192 | ₱30,219.20 |
| 15,000 | ₱2.89234 | ₱43,385.10 |
| 25,000 | ₱2.74576 | ₱68,644.00 |
| 35,000 | ₱2.65840 | ₱93,044.00 |
| 50,000 | ₱2.57306 | ₱128,653.00 |

