
RLP73M1JR068JTD | |
|---|---|
DigiKey Part Number | A109754CT-ND - Cut Tape (CT) A109754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR068JTD |
Description | RES 0.068 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR068JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.20800 | ₱122.08 |
| 25 | ₱10.33800 | ₱258.45 |
| 50 | ₱9.14680 | ₱457.34 |
| 100 | ₱8.12860 | ₱812.86 |
| 250 | ₱7.01736 | ₱1,754.34 |
| 500 | ₱6.32302 | ₱3,161.51 |
| 1,000 | ₱5.73050 | ₱5,730.50 |

