


RLP73N1ER24FTDF | |
|---|---|
DigiKey Part Number | A109541TR-ND - Tape & Reel (TR) A109541CT-ND - Cut Tape (CT) A109541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER24FTDF |
Description | RES 0.24 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.88800 | ₱148.88 |
| 25 | ₱12.62480 | ₱315.62 |
| 50 | ₱11.18340 | ₱559.17 |
| 100 | ₱9.96270 | ₱996.27 |
| 250 | ₱8.62524 | ₱2,156.31 |
| 500 | ₱7.78438 | ₱3,892.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.07037 | ₱7,070.37 |
| 2,000 | ₱6.46326 | ₱12,926.52 |
| 3,000 | ₱6.15132 | ₱18,453.96 |

