
RLP73N1JR33JTD | |
|---|---|
DigiKey Part Number | A109770TR-ND - Tape & Reel (TR) A109770CT-ND - Cut Tape (CT) A109770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR33JTD |
Description | RES 0.33 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR33JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.03900 | ₱80.39 |
| 25 | ₱6.76480 | ₱169.12 |
| 50 | ₱5.96700 | ₱298.35 |
| 100 | ₱5.28800 | ₱528.80 |
| 250 | ₱4.54008 | ₱1,135.02 |
| 500 | ₱4.07442 | ₱2,037.21 |
| 1,000 | ₱3.67662 | ₱3,676.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.96916 | ₱14,845.80 |
| 10,000 | ₱2.73769 | ₱27,376.90 |
| 15,000 | ₱2.61877 | ₱39,281.55 |
| 25,000 | ₱2.48426 | ₱62,106.50 |
| 35,000 | ₱2.40408 | ₱84,142.80 |
| 50,000 | ₱2.32577 | ₱116,288.50 |
| 60,000 | ₱2.28821 | ₱137,292.60 |
| 120,000 | ₱2.15929 | ₱259,114.80 |
| 125,000 | ₱2.15235 | ₱269,043.75 |

