
RLP73N1JR43FTDF | |
|---|---|
DigiKey Part Number | A109579TR-ND - Tape & Reel (TR) A109579CT-ND - Cut Tape (CT) A109579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR43FTDF |
Description | RES 0.43 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR43FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.80500 | ₱178.05 |
| 25 | ₱15.12560 | ₱378.14 |
| 50 | ₱13.41060 | ₱670.53 |
| 100 | ₱11.96960 | ₱1,196.96 |
| 250 | ₱10.38076 | ₱2,595.19 |
| 500 | ₱9.38628 | ₱4,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.54126 | ₱8,541.26 |
| 2,000 | ₱7.82309 | ₱15,646.18 |

