
RLW73A2FR018TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR018TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR018TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR018TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR018TD |
Description | RLW73 A2 1% R018 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.00700 | ₱150.07 |
| 25 | ₱12.72000 | ₱318.00 |
| 50 | ₱11.26680 | ₱563.34 |
| 100 | ₱10.03420 | ₱1,003.42 |
| 250 | ₱8.68476 | ₱2,171.19 |
| 500 | ₱7.84036 | ₱3,920.18 |
| 1,000 | ₱7.12099 | ₱7,120.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.84114 | ₱29,205.70 |

