RN73C1E590RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ₱17.82784
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱25.46834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱56.72495
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱62.39768
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet
590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E590RBTDF

DigiKey Part Number
RN73C1E590RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E590RBTDF
Description
RES SMD 590 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E590RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-5900-B-T5Susumu0RG1005N-5900-B-T5-ND₱17.82784Direct
RG1005N-5900-W-T1Susumu0RG1005N-5900-W-T1-ND₱25.46834Upgrade
RG1005V-5900-B-T5Susumu0RG1005V-5900-B-T5-ND₱56.72495Upgrade
RG1005V-5900-P-T1Susumu0RG1005V-5900-P-T1-ND₱62.39768Upgrade
RG1005V-5900-W-T1Susumu0RG1005V-5900-W-T1-ND₱59.96625Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.13082₱28,130.82
Manufacturers Standard Package