200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J200RBTDF

DigiKey Part Number
1712-RN73C1J200RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J200RBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J200RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J200RBTDF
Description
RES SMD 200 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J200RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱35.43200₱354.32
25₱32.87160₱821.79
50₱31.07320₱1,553.66
100₱29.40580₱2,940.58
250₱27.41920₱6,854.80
500₱26.07814₱13,039.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.87463₱24,874.63
2,000₱23.80124₱47,602.48
3,000₱23.23065₱69,691.95
5,000₱22.56826₱112,841.30
7,000₱22.16485₱155,153.95
10,000₱21.76422₱217,642.20
Manufacturers Standard Package