
RN73C1J4K7BTDF | |
|---|---|
DigiKey Part Number | A121562TR-ND - Tape & Reel (TR) A121562CT-ND - Cut Tape (CT) A121562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J4K7BTDF |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J4K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱35.49200 | ₱354.92 |
| 25 | ₱32.94320 | ₱823.58 |
| 50 | ₱31.13280 | ₱1,556.64 |
| 100 | ₱29.45940 | ₱2,945.94 |
| 250 | ₱27.46684 | ₱6,866.71 |
| 500 | ₱26.12340 | ₱13,061.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.91810 | ₱24,918.10 |
| 2,000 | ₱23.84323 | ₱47,686.46 |
| 3,000 | ₱23.27174 | ₱69,815.22 |
| 5,000 | ₱22.60828 | ₱113,041.40 |
| 7,000 | ₱22.20432 | ₱155,430.24 |
| 10,000 | ₱21.80298 | ₱218,029.80 |

