
RN73C2A100KBTD | |
|---|---|
DigiKey Part Number | A119977TR-ND - Tape & Reel (TR) A119977CT-ND - Cut Tape (CT) A119977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A100KBTD |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A100KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱25.07100 | ₱250.71 |
| 25 | ₱23.24840 | ₱581.21 |
| 50 | ₱21.97400 | ₱1,098.70 |
| 100 | ₱20.77700 | ₱2,077.70 |
| 250 | ₱19.35376 | ₱4,838.44 |
| 500 | ₱18.38784 | ₱9,193.92 |
| 1,000 | ₱17.51842 | ₱17,518.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.84506 | ₱79,225.30 |
| 10,000 | ₱15.25957 | ₱152,595.70 |
| 15,000 | ₱14.95066 | ₱224,259.90 |
| 25,000 | ₱14.59447 | ₱364,861.75 |
| 35,000 | ₱14.37867 | ₱503,253.45 |

