
RN73C2A10KBTD | |
|---|---|
DigiKey Part Number | A106119TR-ND - Tape & Reel (TR) A106119CT-ND - Cut Tape (CT) A106119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A10KBTD |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.74800 | ₱227.48 |
| 25 | ₱21.08080 | ₱527.02 |
| 50 | ₱19.92540 | ₱996.27 |
| 100 | ₱18.83570 | ₱1,883.57 |
| 250 | ₱17.54104 | ₱4,385.26 |
| 500 | ₱16.66090 | ₱8,330.45 |
| 1,000 | ₱15.86769 | ₱15,867.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.33952 | ₱71,697.60 |
| 10,000 | ₱13.80423 | ₱138,042.30 |
| 15,000 | ₱13.52182 | ₱202,827.30 |
| 25,000 | ₱13.19595 | ₱329,898.75 |
| 35,000 | ₱12.99842 | ₱454,944.70 |

