143 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A143KBTDF

DigiKey Part Number
A103310TR-ND - Tape & Reel (TR)
A103310CT-ND - Cut Tape (CT)
A103310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A143KBTDF
Description
RES SMD 143K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A143KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱35.43200₱354.32
25₱32.87160₱821.79
50₱31.07320₱1,553.66
100₱29.40580₱2,940.58
250₱27.41920₱6,854.80
500₱26.07814₱13,039.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.87463₱24,874.63
2,000₱23.80124₱47,602.48
3,000₱23.23065₱69,691.95
5,000₱22.56826₱112,841.30
7,000₱22.16485₱155,153.95
10,000₱21.76422₱217,642.20
Manufacturers Standard Package