
RN73C2A14KBTDF | |
|---|---|
DigiKey Part Number | A103313TR-ND - Tape & Reel (TR) A103313CT-ND - Cut Tape (CT) A103313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14KBTDF |
Description | RES SMD 14K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱37.51700 | ₱375.17 |
| 25 | ₱34.80120 | ₱870.03 |
| 50 | ₱32.88360 | ₱1,644.18 |
| 100 | ₱31.12080 | ₱3,112.08 |
| 250 | ₱29.02228 | ₱7,255.57 |
| 500 | ₱27.60858 | ₱13,804.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.33956 | ₱26,339.56 |
| 2,000 | ₱25.20811 | ₱50,416.22 |
| 3,000 | ₱24.60705 | ₱73,821.15 |
| 5,000 | ₱23.90944 | ₱119,547.20 |
| 7,000 | ₱23.48465 | ₱164,392.55 |
| 10,000 | ₱23.06270 | ₱230,627.00 |

