
RN73C2A15KBTD | |
|---|---|
DigiKey Part Number | A119891TR-ND - Tape & Reel (TR) A119891CT-ND - Cut Tape (CT) A119891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A15KBTD |
Description | RES SMD 15K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A15KBTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-153-W-T1 | Susumu | 529 | RG20N15.0KWCT-ND | ₱39.30000 | Upgrade |
| RT0805BRB0715KL | YAGEO | 4,862 | 13-RT0805BRB0715KLCT-ND | ₱26.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.58200 | ₱235.82 |
| 25 | ₱21.86680 | ₱546.67 |
| 50 | ₱20.66380 | ₱1,033.19 |
| 100 | ₱19.53840 | ₱1,953.84 |
| 250 | ₱18.19372 | ₱4,548.43 |
| 500 | ₱17.28380 | ₱8,641.90 |
| 1,000 | ₱16.46319 | ₱16,463.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.88250 | ₱74,412.50 |
| 10,000 | ₱14.32898 | ₱143,289.80 |
| 15,000 | ₱14.03705 | ₱210,555.75 |
| 25,000 | ₱13.70019 | ₱342,504.75 |
| 35,000 | ₱13.49600 | ₱472,360.00 |

