32.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A32K4BTD

DigiKey Part Number
A119899TR-ND - Tape & Reel (TR)
A119899CT-ND - Cut Tape (CT)
A119899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A32K4BTD
Description
RES SMD 32.4KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A32K4BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,018
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱23.58200₱235.82
25₱21.86680₱546.67
50₱20.66380₱1,033.19
100₱19.53840₱1,953.84
250₱18.19372₱4,548.43
500₱17.28380₱8,641.90
1,000₱16.46319₱16,463.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱14.88250₱74,412.50
10,000₱14.32898₱143,289.80
15,000₱14.03705₱210,555.75
25,000₱13.70019₱342,504.75
35,000₱13.49600₱472,360.00
Manufacturers Standard Package