Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A3K48BTDF | |
|---|---|
DigiKey Part Number | A103431TR-ND - Tape & Reel (TR) A103431CT-ND - Cut Tape (CT) A103431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K48BTDF |
Description | RES SMD 3.48KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K48BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱33.76500 | ₱337.65 |
| 25 | ₱31.32320 | ₱783.08 |
| 50 | ₱29.59640 | ₱1,479.82 |
| 100 | ₱28.00640 | ₱2,800.64 |
| 250 | ₱26.11388 | ₱6,528.47 |
| 500 | ₱24.83592 | ₱12,417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.87463 | ₱24,874.63 |
| 2,000 | ₱23.80124 | ₱47,602.48 |
| 3,000 | ₱23.23065 | ₱69,691.95 |
| 5,000 | ₱22.56826 | ₱112,841.30 |
| 7,000 | ₱22.16485 | ₱155,153.95 |
| 10,000 | ₱21.76422 | ₱217,642.20 |



