40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A40K2BTD

DigiKey Part Number
A119901TR-ND - Tape & Reel (TR)
A119901CT-ND - Cut Tape (CT)
A119901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A40K2BTD
Description
RES SMD 40.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A40K2BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,320
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.74800₱227.48
25₱21.08080₱527.02
50₱19.92540₱996.27
100₱18.83570₱1,883.57
250₱17.54104₱4,385.26
500₱16.66090₱8,330.45
1,000₱15.86769₱15,867.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱14.33952₱71,697.60
10,000₱13.80423₱138,042.30
15,000₱13.52182₱202,827.30
25,000₱13.19595₱329,898.75
35,000₱12.99842₱454,944.70
Manufacturers Standard Package