
RN73C2A46K4BTD | |
|---|---|
DigiKey Part Number | A119992TR-ND - Tape & Reel (TR) A119992CT-ND - Cut Tape (CT) A119992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A46K4BTD |
Description | RES SMD 46.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A46K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.93900 | ₱239.39 |
| 25 | ₱22.22400 | ₱555.60 |
| 50 | ₱20.98540 | ₱1,049.27 |
| 100 | ₱19.84800 | ₱1,984.80 |
| 250 | ₱18.48672 | ₱4,621.68 |
| 500 | ₱17.56130 | ₱8,780.65 |
| 1,000 | ₱16.72819 | ₱16,728.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.88250 | ₱74,412.50 |
| 10,000 | ₱14.32898 | ₱143,289.80 |
| 15,000 | ₱14.03705 | ₱210,555.75 |
| 25,000 | ₱13.70019 | ₱342,504.75 |
| 35,000 | ₱13.49600 | ₱472,360.00 |

