
RN73C2A51R1BTDF | |
|---|---|
DigiKey Part Number | A103461TR-ND - Tape & Reel (TR) A103461CT-ND - Cut Tape (CT) A103461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A51R1BTDF |
Description | RES SMD 51.1 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A51R1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱35.43200 | ₱354.32 |
| 25 | ₱32.87160 | ₱821.79 |
| 50 | ₱31.07320 | ₱1,553.66 |
| 100 | ₱29.40580 | ₱2,940.58 |
| 250 | ₱27.41920 | ₱6,854.80 |
| 500 | ₱26.07814 | ₱13,039.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.87463 | ₱24,874.63 |
| 2,000 | ₱23.80124 | ₱47,602.48 |
| 3,000 | ₱23.23065 | ₱69,691.95 |
| 5,000 | ₱22.56826 | ₱112,841.30 |
| 7,000 | ₱22.16485 | ₱155,153.95 |
| 10,000 | ₱21.76422 | ₱217,642.20 |

