Similar

ROX1SJ150R | |
|---|---|
DigiKey Part Number | A131434CT-ND - Cut Tape (CT) A131434TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ150R |
Description | RES 150 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.46600 | ₱44.66 |
| 25 | ₱4.14480 | ₱103.62 |
| 50 | ₱3.91840 | ₱195.92 |
| 100 | ₱3.70400 | ₱370.40 |
| 250 | ₱3.43960 | ₱859.90 |
| 500 | ₱3.25382 | ₱1,626.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱3.08409 | ₱3,084.09 |
| 2,000 | ₱2.93046 | ₱5,860.92 |
| 3,000 | ₱2.84748 | ₱8,542.44 |
| 5,000 | ₱2.75038 | ₱13,751.90 |
| 7,000 | ₱2.69064 | ₱18,834.48 |
| 10,000 | ₱2.63092 | ₱26,309.20 |



