470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ470R

DigiKey Part Number
A105895CT-ND - Cut Tape (CT)
A105895TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ470R
Description
RES 470 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,356
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.76600₱97.66
25₱8.26560₱206.64
50₱7.30080₱365.04
100₱6.47900₱647.90
250₱5.57864₱1,394.66
500₱5.01530₱2,507.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱4.62644₱4,626.44
2,000₱4.21019₱8,420.38
3,000₱3.99620₱11,988.60
5,000₱3.75427₱18,771.35
7,000₱3.61001₱25,270.07
10,000₱3.46915₱34,691.50
Manufacturers Standard Package