
ROX3SJ150R | |
|---|---|
DigiKey Part Number | A106023CT-ND - Cut Tape (CT) A106023TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.50600 | ₱125.06 |
| 25 | ₱10.57600 | ₱264.40 |
| 50 | ₱9.36120 | ₱468.06 |
| 100 | ₱8.33100 | ₱833.10 |
| 250 | ₱7.19364 | ₱1,798.41 |
| 500 | ₱6.48262 | ₱3,241.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.99430 | ₱5,994.30 |
| 2,000 | ₱5.46937 | ₱10,938.74 |
| 3,000 | ₱5.19951 | ₱15,598.53 |
| 5,000 | ₱4.89441 | ₱24,472.05 |
| 7,000 | ₱4.71253 | ₱32,987.71 |
| 10,000 | ₱4.53473 | ₱45,347.30 |

