
ROX3SJ180R | |
|---|---|
DigiKey Part Number | A131554CT-ND - Cut Tape (CT) A131554TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ180R |
Description | RES 180 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.92200 | ₱129.22 |
| 25 | ₱10.93320 | ₱273.33 |
| 50 | ₱9.67100 | ₱483.55 |
| 100 | ₱8.60500 | ₱860.50 |
| 250 | ₱7.43184 | ₱1,857.96 |
| 500 | ₱6.69700 | ₱3,348.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.07231 | ₱6,072.31 |
| 2,000 | ₱5.54143 | ₱11,082.86 |
| 3,000 | ₱5.26839 | ₱15,805.17 |
| 5,000 | ₱4.95968 | ₱24,798.40 |
| 7,000 | ₱4.77565 | ₱33,429.55 |
| 10,000 | ₱4.59589 | ₱45,958.90 |

