22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ22R

DigiKey Part Number
A105927CT-ND - Cut Tape (CT)
A105927TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ22R
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,622
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱12.68400₱126.84
25₱10.71920₱267.98
50₱9.48040₱474.02
100₱8.43820₱843.82
250₱7.28652₱1,821.63
500₱6.56598₱3,282.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱6.07231₱6,072.31
2,000₱5.54143₱11,082.86
3,000₱5.26839₱15,805.17
5,000₱4.95968₱24,798.40
7,000₱4.77565₱33,429.55
10,000₱4.59589₱45,958.90
Manufacturers Standard Package