
ROX5SSJ160R | |
|---|---|
DigiKey Part Number | A142781CT-ND - Cut Tape (CT) A142781TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ160R |
Description | RES 160 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱29.77500 | ₱297.75 |
| 25 | ₱25.39200 | ₱634.80 |
| 50 | ₱22.62900 | ₱1,131.45 |
| 100 | ₱20.27680 | ₱2,027.68 |
| 250 | ₱17.69828 | ₱4,424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.08446 | ₱8,042.23 |
| 1,000 | ₱14.71302 | ₱14,713.02 |
| 1,500 | ₱14.00815 | ₱21,012.23 |
| 2,500 | ₱13.21081 | ₱33,027.03 |
| 3,500 | ₱12.73570 | ₱44,574.95 |
| 5,000 | ₱12.27135 | ₱61,356.75 |

