
ROX5SSJ1K0 | |
|---|---|
DigiKey Part Number | A142800CT-ND - Cut Tape (CT) A142800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K0 |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.82200 | ₱288.22 |
| 25 | ₱24.58240 | ₱614.56 |
| 50 | ₱21.90240 | ₱1,095.12 |
| 100 | ₱19.62770 | ₱1,962.77 |
| 250 | ₱17.12896 | ₱4,282.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.87722 | ₱7,938.61 |
| 1,000 | ₱14.52127 | ₱14,521.27 |
| 1,500 | ₱13.82473 | ₱20,737.10 |
| 2,500 | ₱13.03645 | ₱32,591.12 |
| 3,500 | ₱12.56675 | ₱43,983.62 |
| 5,000 | ₱12.10783 | ₱60,539.15 |

