1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ1K0

DigiKey Part Number
A142800CT-ND - Cut Tape (CT)
A142800TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ1K0
Description
RES 1K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,672
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱29.41800₱294.18
25₱25.08240₱627.06
50₱22.34320₱1,117.16
100₱20.02070₱2,002.07
250₱17.47196₱4,367.99
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱15.87722₱7,938.61
1,000₱14.52127₱14,521.27
1,500₱13.82473₱20,737.10
2,500₱13.03645₱32,591.12
3,500₱12.56675₱43,983.62
5,000₱12.10783₱60,539.15
Manufacturers Standard Package