
ROX8J110K | |
|---|---|
DigiKey Part Number | A143029-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J110K |
Description | RES 110K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.99000 | ₱133.99 |
| 10 | ₱89.14600 | ₱891.46 |
| 32 | ₱74.04656 | ₱2,369.49 |
| 64 | ₱66.80766 | ₱4,275.69 |
| 128 | ₱60.65258 | ₱7,763.53 |
| 256 | ₱55.42336 | ₱14,188.38 |
| 512 | ₱50.97807 | ₱26,100.77 |
| 1,024 | ₱47.20094 | ₱48,333.76 |

