
RP73D1J31K6BTG | |
|---|---|
DigiKey Part Number | RP73D1J31K6BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J31K6BTG |
Description | RES SMD 31.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J31K6BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱48.83100 | ₱488.31 |
| 25 | ₱45.28200 | ₱1,132.05 |
| 50 | ₱42.80460 | ₱2,140.23 |
| 100 | ₱40.53570 | ₱4,053.57 |
| 250 | ₱37.84044 | ₱9,460.11 |
| 500 | ₱36.02656 | ₱18,013.28 |
| 1,000 | ₱34.40323 | ₱34,403.23 |
| 5,000 | ₱31.30389 | ₱156,519.45 |

