
RP73D1J37K4BTG | |
|---|---|
DigiKey Part Number | RP73D1J37K4BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J37K4BTG |
Description | RES SMD 37.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J37K4BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱51.21300 | ₱512.13 |
| 25 | ₱47.52080 | ₱1,188.02 |
| 50 | ₱44.92460 | ₱2,246.23 |
| 100 | ₱42.54250 | ₱4,254.25 |
| 250 | ₱39.71984 | ₱9,929.96 |
| 500 | ₱37.82258 | ₱18,911.29 |
| 1,000 | ₱36.12422 | ₱36,124.22 |
| 5,000 | ₱32.88458 | ₱164,422.90 |

