
RP73D2A165KBTG | |
|---|---|
DigiKey Part Number | RP73D2A165KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A165KBTG |
Description | RES SMD 165K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A165KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱56.69200 | ₱566.92 |
| 25 | ₱48.14040 | ₱1,203.51 |
| 50 | ₱47.49700 | ₱2,374.85 |
| 100 | ₱42.23290 | ₱4,223.29 |

