10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2B10KBTDF

DigiKey Part Number
1712-RP73D2B10KBTDFTR-ND - Tape & Reel (TR)
1712-RP73D2B10KBTDFCT-ND - Cut Tape (CT)
1712-RP73D2B10KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73D2B10KBTDF
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B10KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱31.91900₱319.19
25₱29.60840₱740.21
50₱27.97660₱1,398.83
100₱26.47000₱2,647.00
250₱24.67752₱6,169.38
500₱23.46746₱11,733.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.20842₱23,208.42
2,000₱22.50037₱45,000.74
3,000₱22.35626₱67,068.78
5,000₱21.71538₱108,576.90
7,000₱21.10358₱147,725.06
10,000₱20.43155₱204,315.50
12,000₱20.34213₱244,105.56
24,000₱20.09051₱482,172.24
25,000₱20.05451₱501,362.75
Manufacturers Standard Package