RP73D2B113RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₱19.18344
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱26.74152
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱85.74438
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱121.55346
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱109.39811
Datasheet
113 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2B113RBTG

DigiKey Part Number
RP73D2B113RBTG-ND
Manufacturer
Manufacturer Product Number
RP73D2B113RBTG
Description
RES SMD 113 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B113RBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Strip
QuantityUnit PriceExt Price
250₱36.47556₱9,118.89
Manufacturers Standard Package