
RP73PF1E10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E10KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E10KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10KBTDF |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱10.18300 | ₱101.83 |
| 25 | ₱9.45640 | ₱236.41 |
| 50 | ₱8.94440 | ₱447.22 |
| 100 | ₱8.45010 | ₱845.01 |
| 250 | ₱7.84868 | ₱1,962.17 |
| 500 | ₱7.44018 | ₱3,720.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.05608 | ₱7,056.08 |
| 2,000 | ₱6.72111 | ₱13,442.22 |
| 3,000 | ₱6.54196 | ₱19,625.88 |
| 5,000 | ₱6.33279 | ₱31,663.95 |
| 7,000 | ₱6.20468 | ₱43,432.76 |
| 10,000 | ₱6.07708 | ₱60,770.80 |

