150 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J150RBTDF

DigiKey Part Number
A110029TR-ND - Tape & Reel (TR)
A110029CT-ND - Cut Tape (CT)
A110029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J150RBTDF
Description
RES SMD 150 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J150RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱14.17300₱141.73
25₱13.12480₱328.12
50₱12.39840₱619.92
100₱11.71350₱1,171.35
250₱10.89528₱2,723.82
500₱10.33668₱5,168.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.38568₱9,385.68
2,000₱9.01557₱18,031.14
3,000₱8.97081₱26,912.43
5,000₱8.64094₱43,204.70
7,000₱8.48741₱59,411.87
10,000₱8.45830₱84,583.00
Manufacturers Standard Package