
RP73PF1J200RBTDF | |
|---|---|
DigiKey Part Number | A110041TR-ND - Tape & Reel (TR) A110041CT-ND - Cut Tape (CT) A110041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J200RBTDF |
Description | RES SMD 200 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J200RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.88800 | ₱148.88 |
| 25 | ₱13.79160 | ₱344.79 |
| 50 | ₱13.01760 | ₱650.88 |
| 100 | ₱12.30300 | ₱1,230.30 |
| 250 | ₱11.44076 | ₱2,860.19 |
| 500 | ₱10.85358 | ₱5,426.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.32240 | ₱10,322.40 |
| 2,000 | ₱9.84570 | ₱19,691.40 |
| 3,000 | ₱9.59092 | ₱28,772.76 |
| 5,000 | ₱9.29409 | ₱46,470.45 |
| 7,000 | ₱9.11277 | ₱63,789.39 |
| 10,000 | ₱8.93208 | ₱89,320.80 |

