31.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J31R6BTDF

DigiKey Part Number
A109964TR-ND - Tape & Reel (TR)
A109964CT-ND - Cut Tape (CT)
A109964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J31R6BTDF
Description
RES SMD 31.6 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J31R6BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,575
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱15.66200₱156.62
25₱14.50640₱362.66
50₱13.70840₱685.42
100₱12.95810₱1,295.81
250₱12.05052₱3,012.63
500₱11.43480₱5,717.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.87740₱10,877.40
2,000₱10.37719₱20,754.38
3,000₱10.10980₱30,329.40
5,000₱9.79824₱48,991.20
7,000₱9.60797₱67,255.79
10,000₱9.41855₱94,185.50
Manufacturers Standard Package