332 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J332KBTDF

DigiKey Part Number
1712-RP73PF1J332KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J332KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J332KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J332KBTDF
Description
RES SMD 332K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J332KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱14.88800₱148.88
25₱13.79160₱344.79
50₱13.01760₱650.88
100₱12.30300₱1,230.30
250₱11.44076₱2,860.19
500₱10.85358₱5,426.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.32240₱10,322.40
2,000₱9.84570₱19,691.40
3,000₱9.59092₱28,772.76
5,000₱9.29409₱46,470.45
7,000₱9.11277₱63,789.39
10,000₱8.93208₱89,320.80
Manufacturers Standard Package